
* Images are for reference only
GR1812J1RT4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1812J1RT4G00
- JLCPCB Part #
- C49655495
- Package
- 1812
- Description
- -55℃~+155℃ 1Ω 200V 750mW Thick Film Resistor ±200ppm/℃ ±5% 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3974
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3890
In-stock Item Pricing
Qty Unit Price
1+
$0.0112
200+
$0.0109
600+
$0.0108
2000+
$0.0106
Related Products
Welcome back, may I help you?