
* Images are for reference only
GR1812F470KT4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1812F470KT4G00
- JLCPCB Part #
- C49656945
- Package
- 1812
- Description
- -55℃~+155℃ 200V 470kΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0277
200+
$0.0219
600+
$0.0186
4000+
$0.0167
8000+
$0.0151
20000+
$0.0142
Related Products
Welcome back, may I help you?