This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GR1210J56KT5G00

Extended
Manufacturer
GiantOhm
MFR.Part #
GR1210J56KT5G00
JLCPCB Part #
C49656322
Package
1210
Description
-55℃~+155℃ 200V 500mW 56kΩ Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3088

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0030
1000+ $0.0029
10000+ $0.0028
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons