
* Images are for reference only
GR1206J100KT5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1206J100KT5G00
- JLCPCB Part #
- C49652958
- Package
- 1206
- Description
- -55℃~+155℃ 100kΩ 200V 250mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 557
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 553
In-stock Item Pricing
Qty Unit Price
1+
$0.0021
1000+
$0.0016
5000+
$0.0014
10000+
$0.0012
50000+
$0.0011
Welcome back, may I help you?