
* Images are for reference only
GR1206F0R043T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1206F0R043T5G00
- JLCPCB Part #
- C49656555
- Package
- 1206
- Description
- -55℃~+155℃ 333mW 43mΩ Thick Film Resistor ±1% ±800ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6857
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6854
In-stock Item Pricing
Qty Unit Price
1+
$0.0090
500+
$0.0071
1500+
$0.0061
5000+
$0.0055
25000+
$0.0049
50000+
$0.0046
Related Products
Welcome back, may I help you?