
* Images are for reference only
GR0603J5R1T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR0603J5R1T5G00
- JLCPCB Part #
- C49653395
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 5.1Ω 75V Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$0.0009
1000+
$0.0007
5000+
$0.0006
50000+
$0.0005
Related Products
Welcome back, may I help you?