
* Images are for reference only
GR0402J51KTAG00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR0402J51KTAG00
- JLCPCB Part #
- C49653596
- Package
- 0402
- Description
- -55℃~+155℃ 50V 51kΩ 62.5mW Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3753
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3726
In-stock Item Pricing
Qty Unit Price
1+
$0.0004
1000+
$0.0003
50000+
$0.0002
Related Products
Welcome back, may I help you?