This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GR0201J0RTAG00

Extended
Manufacturer
GiantOhm
MFR.Part #
GR0201J0RTAG00
JLCPCB Part #
C49654824
Package
0201
Description
-55℃~+155℃ 0Ω 25V 50mW Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 10000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 75

In-stock Item Pricing

Qty Unit Price
1+ $0.0005
1000+ $0.0004
10000+ $0.0003
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons