
* Images are for reference only
12.87174
Extended
- Manufacturer
- Geyer Electronic E.K.
- MFR.Part #
- 12.87174
- JLCPCB Part #
- C6383915
- Package
- SMD1610-2P
- Description
- -40℃~+85℃ 32.768kHz 7pF 90kΩ ±20ppm SMD1610-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.0936
10+
$1.0711
30+
$1.0550
100+
$1.0389
Related Products
Welcome back, may I help you?