
* Images are for reference only
12.87159
Extended
- Manufacturer
- Geyer Electronic E.K.
- MFR.Part #
- 12.87159
- JLCPCB Part #
- C7161296
- Package
- SMD3215
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 50kΩ ±20ppm SMD3215 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2645
200+
$0.5045
500+
$0.4885
1000+
$0.4804
Related Products
Welcome back, may I help you?