This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GC20MPS12-220

Extended
Manufacturer
GeneSiC Semiconductor
MFR.Part #
GC20MPS12-220
JLCPCB Part #
C6260055
Package
TO-220-2
Description
-55℃~+175℃ 1.2kV 1.8V@20A 10uA@1200V 200A TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.5371
200+ $9.3916
500+ $9.0771
1000+ $8.9222

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons