This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBPC1501T

Extended
Manufacturer
GeneSiC Semiconductor
MFR.Part #
GBPC1501T
JLCPCB Part #
C17403392
Package
GBPC
Description
-55℃~+150℃@(Tj) 1.1V@7.5A 100V 15A 300A 5uA@100V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6831
200+ $2.2681
500+ $2.1923
1000+ $2.1552
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons