
* Images are for reference only
GBJ20B
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- GBJ20B
- JLCPCB Part #
- C17256765
- Package
- GBJ
- Description
- -55℃~+150℃@(Tj) 1.05V@10A 100V 20A 300A 5uA@100V Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5273
200+
$1.0100
400+
$0.9762
1000+
$0.9584
Welcome back, may I help you?