
* Images are for reference only
GBJ15D
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- GBJ15D
- JLCPCB Part #
- C17363552
- Package
- GBJ
- Description
- -50℃~+150℃ 1.05V@7.5A 15A 200V 250A 5uA Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9104
200+
$0.7619
400+
$0.7378
1000+
$0.7249
Related Products
Welcome back, may I help you?