
* Images are for reference only
FR70DR02
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- FR70DR02
- JLCPCB Part #
- C17508460
- Package
- DO-5
- Description
- -55℃~+150℃ 1.4V@70A 200V 25uA@100V 70A DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6034
200+
$16.6003
500+
$16.0462
1000+
$15.7715
Welcome back, may I help you?