
* Images are for reference only
DB105G
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- DB105G
- JLCPCB Part #
- C17538758
- Package
- EDIP-4
- Description
- -55℃~+150℃@(Tj) 1.1V@1A 1A 30A 5uA 600V Single-Phase Rectifier EDIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4646
200+
$0.1855
500+
$0.1792
1000+
$0.1762
Related Products
Welcome back, may I help you?