
* Images are for reference only
1N6096R
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- 1N6096R
- JLCPCB Part #
- C7168539
- Package
- DO-4
- Description
- -55℃~+150℃ 1 Independent 25A 2mA@20V 400A 40V 580mV@25A DO-4 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8821
250+
$13.9184
500+
$13.4545
1000+
$13.2242
Welcome back, may I help you?