
* Images are for reference only
1N1204A
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- 1N1204A
- JLCPCB Part #
- C17381831
- Package
- DO-4
- Description
- -55℃~+150℃ 1 Independent 1.1V@12A 10uA@50V 12A 240A 400V DO-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9027
250+
$3.9512
500+
$3.8195
1000+
$3.7537
Welcome back, may I help you?