
* Images are for reference only
APM32F407RGT6
Extended
- Manufacturer
- Geehy
- MFR.Part #
- APM32F407RGT6
- JLCPCB Part #
- C3034689
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 168MHz 192KB 1MB 32 Bit 51 ARM Cortex-M4F Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1098
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 991
In-stock Item Pricing
Qty Unit Price
1+
$4.1952
10+
$3.5321
30+
$3.1388
160+
$2.7390
480+
$2.5560
960+
$2.4725
Welcome back, may I help you?