
* Images are for reference only
GC3140
Extended
- Manufacturer
- Gcore
- MFR.Part #
- GC3140
- JLCPCB Part #
- C504546
- Package
- DIP-8
- Description
- -10℃~+85℃ -15V~15V 1 36V 9V/us DIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2706
10+
$0.2642
30+
$0.2593
100+
$0.2561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?