
* Images are for reference only
BL78M06
Extended
- Manufacturer
- Galaxy Microelectronics
- MFR.Part #
- BL78M06
- JLCPCB Part #
- C21882517
- Package
- TO-252
- Description
- -40℃~+125℃@(Tj) 1 2V@(500mA) 35V 45uV 4mA 59dB@(120Hz) 6V 700mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.1317
50+
$0.1046
150+
$0.0911
500+
$0.0810
2500+
$0.0728
5000+
$0.0688
Related Products
Welcome back, may I help you?