
* Images are for reference only
1N4148
Extended
- Manufacturer
- Galaxy Microelectronics
- MFR.Part #
- 1N4148
- JLCPCB Part #
- C53133581
- Package
- DO-35
- Description
- 1 Independent 150mA 1V@10mA 4ns 5uA@75V 75V DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3895
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3833
In-stock Item Pricing
Qty Unit Price
1+
$0.0169
500+
$0.0133
1500+
$0.0113
5000+
$0.0101
25000+
$0.0090
50000+
$0.0084
Related Products
Welcome back, may I help you?