
* Images are for reference only
GS2301-36TR5
Extended
- Manufacturer
- Gainsil
- MFR.Part #
- GS2301-36TR5
- JLCPCB Part #
- C6283812
- Package
- SOT23-5
- Description
- -40℃~+85℃@(Ta) 1 180mV 2uA 3.6V 300mA 40dB@(1kHz) 6.5V Fixed Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.0744
100+
$0.0590
300+
$0.0513
3000+
$0.0455
6000+
$0.0410
9000+
$0.0386
Related Products
Welcome back, may I help you?