
* Images are for reference only
GS2301-33FR4
Extended
- Manufacturer
- Gainsil
- MFR.Part #
- GS2301-33FR4
- JLCPCB Part #
- C6283808
- Package
- TDFN1x1-4
- Description
- -40℃~+85℃@(Ta) 1 2uA 3.3V 300mA 360mV@(200mA) 6.5V Enable Fixed Positive TDFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
100+
$0.0475
300+
$0.0412
1000+
$0.0367
5000+
$0.0330
10000+
$0.0311
Related Products
Welcome back, may I help you?