
* Images are for reference only
GZP6897D2.5KPW
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6897D2.5KPW
- JLCPCB Part #
- C3038057
- Package
- SOP-8
- Description
- -2.5Kpa~2.5Kpa -30℃~+85℃ 100nA 3.3V I2C SOP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5782
10+
$8.0941
45+
$7.1905
90+
$6.4316
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?