
* Images are for reference only
GZP6859D101KPP
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6859D101KPP
- JLCPCB Part #
- C3038049
- Package
- SOP-6-2.54mm
- Description
- -30℃~+85℃ 0Kpa~1bar 100nA 2.5ms 3.3V I2C SOP-6-2.54mm Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8812
10+
$4.0065
30+
$3.4604
70+
$2.8998
490+
$2.6484
980+
$2.5389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?