
* Images are for reference only
GZP6857A101KPP50K
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6857A101KPP50K
- JLCPCB Part #
- C3038011
- Package
- DIP-6
- Description
- -30℃~+85℃ 0Kpa~1bar 5V Negative pressure/vacuum measurement、On-chip temperature compensation No DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3971
10+
$5.3178
58+
$4.6766
116+
$4.0274
522+
$3.7294
986+
$3.5941
Related Products
Welcome back, may I help you?