
* Images are for reference only
GXHT40AD
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GXHT40AD
- JLCPCB Part #
- C48887140
- Package
- DFN-4(1.5x1.5)
- Description
- -40℃~+125℃ 0%RH~100%RH 1.6V~5.5V 16bit 400nA Built-in heater I2C ±0.2℃ ±1.8%RH DFN-4(1.5x1.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 766
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 706
In-stock Item Pricing
Qty Unit Price
1+
$0.9109
10+
$0.7371
30+
$0.6502
100+
$0.5649
500+
$0.5134
1000+
$0.4861
Related Products
Welcome back, may I help you?