
* Images are for reference only
GX21M15
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GX21M15
- JLCPCB Part #
- C917200
- Package
- SOP-8
- Description
- -55℃~+125℃ 10ms 11bit 1uA 2.8V~5.5V I2C ±0.5℃ SOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1575
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1573
In-stock Item Pricing
Qty Unit Price
1+
$0.4068
10+
$0.3168
30+
$0.2782
100+
$0.2316
500+
$0.2075
1000+
$0.1946
Related Products
Welcome back, may I help you?