
* Images are for reference only
GX18B20U
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GX18B20U
- JLCPCB Part #
- C472475
- Package
- MSOP-8
- Description
- -55℃~+125℃ 12bit 1uA 2.5V~5.5V 750ms Single-bus ±0.5℃ MSOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3462
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3460
In-stock Item Pricing
Qty Unit Price
1+
$0.8007
10+
$0.6605
30+
$0.5897
100+
$0.5204
500+
$0.4125
1000+
$0.3899
Related Products
Welcome back, may I help you?