
* Images are for reference only
GX1820
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GX1820
- JLCPCB Part #
- C472472
- Package
- TO-92
- Description
- -55℃~+125℃ 12bit 2.5V~5.5V 750ms Single-bus ±0.5℃ TO-92 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1102
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1102
In-stock Item Pricing
Qty Unit Price
1+
$0.5462
10+
$0.4350
30+
$0.3802
100+
$0.3239
500+
$0.2916
1000+
$0.2739
Related Products
Welcome back, may I help you?