
* Images are for reference only
HER207
Extended
- Manufacturer
- GW
- MFR.Part #
- HER207
- JLCPCB Part #
- C331669
- Package
- DO-15
- Description
- -65℃~+150℃ 1.85V@2A 5uA 75ns 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 209
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0429
300+
$0.0374
3000+
$0.0298
6000+
$0.0266
9000+
$0.0250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?