
* Images are for reference only
1N4004
Extended
- Manufacturer
- GW
- MFR.Part #
- 1N4004
- JLCPCB Part #
- C331630
- Package
- DO-41
- Description
- -65℃~+150℃ 1 Independent 1A 1V@1A 30A 400V 5uA@400V DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 414
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0273
200+
$0.0215
600+
$0.0183
5000+
$0.0156
10000+
$0.0139
20000+
$0.0130
40000+
$0.0128
80000+
$0.0127
Related Products
Welcome back, may I help you?