
* Images are for reference only
GVT1C476M0406CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVT1C476M0406CN
- JLCPCB Part #
- C22383622
- Package
- SMD,D4xL5.7mm
- Description
- -55℃~+105℃ 16V 47uF 4mm 5.7mm ±20% SMD,D4xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1241
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 1240
In-stock Item Pricing
Qty Unit Price
1+
$0.0317
200+
$0.0248
600+
$0.0210
2000+
$0.0186
10000+
$0.0165
20000+
$0.0154
Welcome back, may I help you?