
* Images are for reference only
GVM1V687M1010CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVM1V687M1010CN
- JLCPCB Part #
- C22383523
- Package
- SMD,D10xL10.5mm
- Description
- 1.19A@100kHz 10.5mm 10mm 35V 680uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.2839
50+
$0.2230
150+
$0.1968
500+
$0.1642
2500+
$0.1497
5000+
$0.1410
Related Products
Welcome back, may I help you?