
* Images are for reference only
GVM1A228M1010CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVM1A228M1010CN
- JLCPCB Part #
- C22383519
- Package
- SMD,D10xL10.5mm
- Description
- 1.19A@100kHz 10.5mm 10V 10mm 2200uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.2830
50+
$0.2223
150+
$0.1962
500+
$0.1637
2500+
$0.1493
5000+
$0.1406
Related Products
Welcome back, may I help you?