
* Images are for reference only
GVL1V337M1010CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVL1V337M1010CN
- JLCPCB Part #
- C22383597
- Package
- SMD,D10xL10.5mm
- Description
- 10.5mm 10mm 330uF 35V 820mA@100kHz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 795
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.1679
50+
$0.1319
150+
$0.1165
500+
$0.0972
2500+
$0.0886
5000+
$0.0835
Related Products
Welcome back, may I help you?