
* Images are for reference only
GVA-63+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- GVA-63+
- JLCPCB Part #
- C3193270
- Package
- SOT-89
- Description
- 10MHz~6GHz 15.9dB 18.9dBm 19.7dB 20.6dB 34.8dBm 4.6dB 4.8V~5.2V 69mA SOT-89 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1837
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1834
In-stock Item Pricing
Qty Unit Price
1+
$2.3585
10+
$2.0282
30+
$1.8236
100+
$1.6126
500+
$1.5176
1000+
$1.4757
Related Products
Welcome back, may I help you?