
* Images are for reference only
1.25-H-13PB-RXL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.25-H-13PB-RXL
- JLCPCB Part #
- C52740952
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 1.25mm 100V 13 13P 1A 1x13P 21.1mm 4.5mm 4.7mm Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0937
50+
$0.0745
150+
$0.0650
1500+
$0.0577
3000+
$0.0519
4500+
$0.0492
Related Products
Welcome back, may I help you?