
* Images are for reference only
1.0-B-34P-TL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.0-B-34P-TL
- JLCPCB Part #
- C53145508
- Package
- Plugin,P=1mm(Staggered pins)
- Description
- -25℃~+85℃ 0.3mm 0℃~+30℃ 1mm 2.85mm 34P 500mA 50V Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor bronze Surface Mount, Right Angle Tin 插件,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 888
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 886
In-stock Item Pricing
Qty Unit Price
1+
$0.2016
80+
$0.1596
240+
$0.1415
800+
$0.1190
3968+
$0.1090
7936+
$0.1029
Related Products
Welcome back, may I help you?