
* Images are for reference only
1.0K-BT-36PB-TL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.0K-BT-36PB-TL
- JLCPCB Part #
- C53145556
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 0℃~+30℃ 1mm 36P 5.4mm 500mA 50V Phosphor bronze Single-side Contact/Vertical Slide Lock Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.1272
130+
$0.1243
390+
$0.1225
1482+
$0.1206
Related Products
Welcome back, may I help you?