
* Images are for reference only
0.5K-BX-40PWB-TW
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0.5K-BX-40PWB-TW
- JLCPCB Part #
- C53145515
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 0℃~+30℃ 2mm 400mA 40P 50V Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1045
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 1044
In-stock Item Pricing
Qty Unit Price
1+
$0.1580
70+
$0.1250
210+
$0.1109
693+
$0.0933
3948+
$0.0854
6909+
$0.0807
Related Products
Welcome back, may I help you?