
* Images are for reference only
0515-14CL-SN-RW
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0515-14CL-SN-RW
- JLCPCB Part #
- C53223237
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 0℃~+30℃ 1.5mm 14P 500mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3654
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3654
In-stock Item Pricing
Qty Unit Price
1+
$0.0908
50+
$0.0722
150+
$0.0629
500+
$0.0560
2500+
$0.0505
4000+
$0.0476
Related Products
Welcome back, may I help you?