
* Images are for reference only
0510-GX-12PWB-GF-RB
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0510-GX-12PWB-GF-RB
- JLCPCB Part #
- C52722648
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 12P 1mm 500mA 50V Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3898
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3898
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0818
150+
$0.0713
500+
$0.0634
2500+
$0.0571
4000+
$0.0540
Related Products
Welcome back, may I help you?