
* Images are for reference only
GDSPLS1210MN-100M
Extended
- Manufacturer
- GUDIAN
- MFR.Part #
- GDSPLS1210MN-100M
- JLCPCB Part #
- C49208873
- Package
- SMD,12.1x11.4mm
- Description
- 10uH 16.7mΩ 6A 8A ±20% SMD,12.1x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.5525
10+
$0.4481
30+
$0.3967
300+
$0.3437
600+
$0.3132
900+
$0.2972
Welcome back, may I help you?