
* Images are for reference only
GDIM0630-R15S1MTF-0R93
Extended
- Manufacturer
- GUDIAN
- MFR.Part #
- GDIM0630-R15S1MTF-0R93
- JLCPCB Part #
- C49237927
- Package
- SMD,7.5x6.6mm
- Description
- 0.93mΩ 150nH 37A 44A Molded Inductor ±5% SMD,7.5x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.2026
50+
$0.1605
150+
$0.1423
1500+
$0.1199
3000+
$0.1099
4500+
$0.1038
Related Products
Welcome back, may I help you?