
* Images are for reference only
GT4899UE
Extended
- Manufacturer
- GTIC
- MFR.Part #
- GT4899UE
- JLCPCB Part #
- C42414462
- Package
- UTQFN-16L(1.8x2.6)
- Description
- -40℃~+85℃ 1.65V~5.5V 10ns 20ns 2:1 3.5Ω 350MHz 8pF Glitch-free switching、Channel combination connection UTQFN-16L(1.8x2.6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0818
50+
$0.0798
150+
$0.0785
500+
$0.0773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?