
* Images are for reference only
GT-TC118A-H055-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC118A-H055-L1
- JLCPCB Part #
- C50083733
- Package
- SMD-4P,4.5x4.5mm
- Description
- -40℃~+85℃ 1.6N 100,000 cycles 12V 4.5mm 4.5mm 5.5mm 50mA Black SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2410
50+
$0.1906
150+
$0.1691
1500+
$0.1421
3000+
$0.1302
4500+
$0.1230
Related Products
Welcome back, may I help you?