
* Images are for reference only
GT-TC116B-H075-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC116B-H075-L1
- JLCPCB Part #
- C2686908
- Package
- Plugin-4P,6.2x6.2mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.5N 50mA 6.2mm 6.2mm 7.5mm Black IPX7 No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2064
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2064
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
100+
$0.0483
300+
$0.0417
1000+
$0.0360
5000+
$0.0321
10000+
$0.0301
Related Products
Welcome back, may I help you?