
* Images are for reference only
GT-TC116A-H085-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC116A-H085-L1
- JLCPCB Part #
- C5368922
- Package
- Plugin-4P,6.2x6.2mm
- Description
- -30℃~+85℃ 1.6N 100,000 cycles 12V 50mA 6.2mm 6.2mm 8.5mm Black IPX7 No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
50+
$0.1171
150+
$0.1018
1000+
$0.0904
2000+
$0.0812
5000+
$0.0765
Related Products
Welcome back, may I help you?